1641R-152K vs MSC601R5KT feature comparison

1641R-152K API Delevan

Buy Now Datasheet

MSC601R5KT TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Cylindrical
Core Material Iron
DC Resistance 0.12 Ω 0.12 Ω
Inductance-Nom (L) 1.5 µH 1.5 µH
Inductor Application Rf Inductor Rf Inductor
Inductor Type General Purpose Inductor General Purpose Inductor
JESD-609 Code e3
Lead Diameter 0.635 Mm 0.6 Mm
Lead Length 36.58 Mm 30 Mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.11 Mm 4.1 Mm
Package Length 10.41 Mm 10.4 Mm
Package Style Axial Axial
Packing Method Tr, 14 Inch Tape
Quality Factor-Min (at L-nom) 44 44
Rated Current-Max 0.835 A 0.815 A
Self Resonance Frequency 115 Mhz 115 Mhz
Shape/Size Description Tubular Package Tubular Package
Shielded Yes Yes
Surface Mount No No
Terminal Finish Tin
Terminal Placement Axial Axial
Terminal Shape Wire Wire
Test Frequency 7.9 Mhz 7.9 Mhz
Tolerance 10% 10%
Base Number Matches 1 1