1683455
vs
TBF48-5PS
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PHOENIX CONTACT GMBH & CO KG
|
ITT CANNON
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.80.00
|
|
Samacsys Manufacturer |
Phoenix Contact
|
|
Connector Type |
CIRCULAR ADAPTER
|
CIRCULAR ADAPTER
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD
|
Contact Finish Termination |
GOLD OVER NICKEL
|
GOLD
|
Contact Gender |
MALE-MALE-FEMALE
|
MALE-FEMALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
Coupling Type |
SNAP-THREADED
|
THREADED-THREADED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
YES
|
Mixed Contacts |
NO
|
NO
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Total Number of Contacts |
10
|
99
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARD: MIL-C-5015
|
Body/Shell Style |
|
RECEPTACLE-RECEPTACLE
|
Mounting Type |
|
PANEL
|
Shell Material |
|
ALUMINUM ALLOY
|
|
|
|
Compare 1683455 with alternatives
Compare TBF48-5PS with alternatives