16PK100MEFCCA5X11 vs NRSS101M16V5X11TBF1F feature comparison

16PK100MEFCCA5X11 Rubycon Corporation

Buy Now Datasheet

NRSS101M16V5X11TBF1F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.016 mA 0.048 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 175 mA 160 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Pitch 2 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 16 Weeks
ESR 3320 mΩ

Compare 16PK100MEFCCA5X11 with alternatives

Compare NRSS101M16V5X11TBF1F with alternatives