16ZLH1800MEFCT810X23
vs
16ZLH1800MKC10X23
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
RUBYCON CORP
|
Package Description |
|
,
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.22.00.20
|
Capacitance |
|
1800 µF
|
Capacitor Type |
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
|
10 mm
|
Dielectric Material |
|
ALUMINUM (WET)
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
0.288 mA
|
Length |
|
23 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Package Style |
|
Radial
|
Packing Method |
|
Bulk
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
16 V
|
Ripple Current |
|
1350 mA
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.18
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Pitch |
|
5 mm
|
Terminal Shape |
|
WIRE
|
Base Number Matches |
|
1
|
|
|
|
Compare 16ZLH1800MKC10X23 with alternatives