16_MMCX-50-1-4/111_OE
vs
81_MMCX-50-0-1/111_OH
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HUBER+SUHNER AG
|
HUBER+SUHNER AG
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.10
|
|
Samacsys Manufacturer |
HUBER & SUHNER
|
|
Body Breadth |
0.157 inch
|
|
Body Depth |
0.276 inch
|
0.177 inch
|
Body Length |
0.138 inch
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF MMCX CONNECTOR
|
RF MMCX CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Finish Termination |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BERYLLIUM COPPER
|
|
Contact Style |
COAX
|
COAX
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE
|
PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
CABLE
|
BOARD
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
6 GHz
|
6 GHz
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Shell Finish |
GOLD
|
GOLD
|
Shell Material |
BRASS
|
BRASS
|
Terminal Length |
0.197 inch
|
0.118 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
1
|
1
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
BULK PACKAGING
|
|
|
|
Compare 16_MMCX-50-1-4/111_OE with alternatives
Compare 81_MMCX-50-0-1/111_OH with alternatives