1709089
vs
1951220000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PHOENIX CONTACT GMBH & CO KG
|
WEIDMULLER
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Samacsys Manufacturer |
Phoenix Contact
|
|
Additional Feature |
PA, UL 94V-0
|
STANDARD: UL 94V-0
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
6
|
6
|
Rated Current |
41 A
|
41 A
|
Rated Voltage |
1000 V
|
1000 V
|
Safety Approval |
UL
|
CSA; UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
10 mm2
|
6 mm2
|
Wire Gauge |
10 AWG
|
10 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1709089 with alternatives
Compare 1951220000 with alternatives