Part Details for 1709089 by Phoenix Contact
Overview of 1709089 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1709089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1709089-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 7.62MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
47 In Stock |
|
$14.4707 / $19.6500 | Buy Now |
DISTI #
651-1709089
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 7.62mm Invert Plug 24-10AWG Screw RoHS: Compliant | 62 |
|
$14.4700 / $19.5800 | Buy Now |
DISTI #
71783697
|
RS | PCB Plug Screw 7.62mm 8AWG 1000V 41A 6 Position | Phoenix Contact 1709089 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1800 / $20.2500 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 6 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$14.7800 / $21.0000 | Buy Now |
DISTI #
1709089
|
TTI | Pluggable Terminal Blocks 6 Pos 7.62mm Invert Plug 24-10AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$14.0700 / $15.2100 | Buy Now |
DISTI #
000000000002431736
|
Sager | Pluggable Terminal Blocks 6 Pos 7.62mm Invert Plug 24-10AWG Screw Min Qty: 50 | 0 |
|
$17.1600 / $17.7900 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 6 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$14.7800 / $21.0000 | Buy Now |
Part Details for 1709089
1709089 CAD Models
1709089 Part Data Attributes:
|
1709089
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1709089
Phoenix Contact
Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 1709089
This table gives cross-reference parts and alternative options found for 1709089. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1709089, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1932610000 | Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 1709089 vs 1932610000 |
1932320000 | Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 1709089 vs 1932320000 |
1932360000 | Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 1709089 vs 1932360000 |
1951180000 | Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 1709089 vs 1951180000 |
1777587 | Barrier Strip Terminal Block, 41A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1709089 vs 1777587 |
1951220000 | Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 1709089 vs 1951220000 |
1932530000 | Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 1709089 vs 1932530000 |