170M5240
vs
130US2D0315B
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EATON CORP
|
IXYS CORP
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RATED BREAKING CAPACITY AT 1300 VDC: 100000 A
|
RATED BREAKING CAPACITY AT 1300 VDC: 100000 A
|
Body Breadth |
61 mm
|
60 mm
|
Body Height |
61 mm
|
71 mm
|
Body Length or Diameter |
80 mm
|
65.5 mm
|
Built-in Feature |
INDICATOR
|
INDICATOR
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
13000 J
|
15 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BOX
|
|
Rated Breaking Capacity |
100000 A
|
100000 A
|
Rated Current |
315 A
|
315 A
|
Rated Voltage(AC) |
1300 V
|
1300 V
|
Rated Voltage(DC) |
1300 V
|
1300 V
|
Reference Standard |
CE; DIN 43653; IEC; UL
|
CSA; DIN; IEC; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 130US2D0315B with alternatives