172526.5
vs
010250
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SIBA GMBH
|
LEGRAND
|
Reach Compliance Code |
compliant
|
unknown
|
Blow Characteristic |
MEDIUM TIME LAG
|
VERY FAST
|
Body Height |
25 mm
|
20 mm
|
Body Length or Diameter |
5.2 mm
|
5 mm
|
Built-in Feature |
INDICATOR
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x25mm
|
5x20mm
|
Joule Integral-Nom |
87 J
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BULK
|
BULK
|
Pre-arcing Time-Min |
5 ms
|
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
5 A
|
5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
DIN 41576-2
|
IEC
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
|
|
|
Compare 172526.5 with alternatives
Compare 010250 with alternatives