1727243
vs
MC1,5/3-ST-3,81AU
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PHOENIX CONTACT GMBH & CO KG
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Samacsys Manufacturer |
Phoenix Contact
|
|
Additional Feature |
PA, 94V-0
|
STANDARD: UL 94V-0, PA, SAFETY APPROVAL: VDE
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
3
|
3
|
Rated Current |
8 A
|
8 A
|
Rated Voltage |
160 V
|
160 V
|
Safety Approval |
UL
|
CB; CCA; CSA; CUL; EAC; UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
1 mm2
|
1.5 mm2
|
Wire Gauge |
16 AWG
|
16 AWG
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 1727243 with alternatives
Compare MC1,5/3-ST-3,81AU with alternatives
-
MC1,5/3-ST-3,81AU vs MC1,5/3-ST-3,81BK
-
MC1,5/3-ST-3,81AU vs 1800182
-
MC1,5/3-ST-3,81AU vs 1994380
-
MC1,5/3-ST-3,81AU vs 5434557
-
MC1,5/3-ST-3,81AU vs BCP-350-3
-
MC1,5/3-ST-3,81AU vs 1857362