-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6822-ND
|
DigiKey | TERM BLK 3P SIDE ENT 3.81MM SMD Min Qty: 1 Lead time: 7 Weeks Container: Tube |
17 In Stock |
|
$1.7062 / $2.0800 | Buy Now |
DISTI #
651-1727243
|
Mouser Electronics | Fixed Terminal Blocks MKDS 1/ 3-3.81 SMD RoHS: Compliant | 18 |
|
$1.7000 / $2.0700 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - pitch: 3.81 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: SMD soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear pad geometry RoHS: Compliant | 0 |
|
$1.7400 / $2.5400 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
DISTI #
1727243
|
TTI | Fixed Terminal Blocks MKDS 1/ 3-3.81 SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 28 Container: Each | Americas - 0 |
|
$1.6700 / $1.8900 | Buy Now |
DISTI #
000000000000180989
|
Sager | Fixed Terminal Blocks MKDS 1/ 3-3.81 SMD Min Qty: 28 | 0 |
|
$2.1500 / $2.5100 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 420 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - pitch: 3.81 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: SMD soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear pad geometry RoHS: Compliant | 0 |
|
$1.7400 / $2.5400 | Buy Now |
|
Perfect Parts Corporation | 188 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1727243
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1727243
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1727243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1727243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1,5/3-ST-3,5BK | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1727243 vs MC1,5/3-ST-3,5BK |
MC1,5/3-ST-3,81AU | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1727243 vs MC1,5/3-ST-3,81AU |
1800182 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1727243 vs 1800182 |
MCVR1,5/3-STF-3,5 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1727243 vs MCVR1,5/3-STF-3,5 |
1994380 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1727243 vs 1994380 |
MCVR1,5/3-ST-3,81BK | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1727243 vs MCVR1,5/3-ST-3,81BK |
1863314 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1727243 vs 1863314 |
MC1,5/3-ST-3,81BK | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1727243 vs MC1,5/3-ST-3,81BK |
MCVR1,5/3-ST-3,5 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1727243 vs MCVR1,5/3-ST-3,5 |
5434557 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1727243 vs 5434557 |