1755503
vs
2EDGR-5.08-10P-14-00A(H)
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
PHOENIX CONTACT GMBH & CO KG
|
DEGSON ELECTRONICS CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Samacsys Manufacturer |
Phoenix Contact
|
|
Additional Feature |
STANDARD: UL 94V-0, POLYAMIDE
|
STANDARD: 94V-0, PA66
|
Fastening Method |
CONNECTOR
|
CONNECTOR
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
10
|
10
|
Rated Current |
12 A
|
15 A
|
Rated Voltage |
320 V
|
300 V
|
Safety Approval |
CB; CSA; CUL; EAC; UL; VDE
|
CE; CUL; IEC; UL; VDE
|
Terminal and Terminal Block Type |
STRIP TERMINAL BLOCK
|
STRIP TERMINAL BLOCK
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1755503 with alternatives
Compare 2EDGR-5.08-10P-14-00A(H) with alternatives