1756311
vs
MSTBT2,5/5-STF-5,08
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PHOENIX CONTACT GMBH & CO KG
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Samacsys Manufacturer |
Phoenix Contact
|
|
Additional Feature |
PA, UL 94V-0
|
UL 94V-0, PA, SAFETY APPROVAL: UL; VDE
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
5
|
5
|
Rated Current |
12 A
|
12 A
|
Rated Voltage |
320 V
|
320 V
|
Safety Approval |
CB; CSA; CUL; GOST; UL; VDE
|
CB; CCA; CSA; CUL; EAC
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
2.5 mm2
|
2.5 mm2
|
Wire Gauge |
12 AWG
|
12 AWG
|
Base Number Matches |
1
|
8
|
Package Description |
|
ROHS COMPLIANT
|
|
|
|
Compare 1756311 with alternatives
Compare MSTBT2,5/5-STF-5,08 with alternatives
-
MSTBT2,5/5-STF-5,08 vs MSTB2,5/5-STF-5,08BK
-
MSTBT2,5/5-STF-5,08 vs 5438207
-
MSTBT2,5/5-STF-5,08 vs MSTB2,5/5-STF-5,08BKAU
-
MSTBT2,5/5-STF-5,08 vs 1737598
-
MSTBT2,5/5-STF-5,08 vs MSTBT2,5/5-STF-5,08BKAUBD:NZ
-
MSTBT2,5/5-STF-5,08 vs BCVP-508R-5GY
-
MSTBT2,5/5-STF-5,08 vs 1730728