Part Details for 1756311 by Phoenix Contact
Overview of 1756311 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1756311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16608-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5262 / $4.3000 | Buy Now |
DISTI #
651-1756311
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 23 |
|
$3.5200 / $5.1400 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 5 POS 5mm Screw 12A RoHS: Compliant | 0 |
|
$3.5400 / $4.3500 | Buy Now |
DISTI #
1756311
|
TTI | Pluggable Terminal Blocks 5 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.7000 / $5.1400 | Buy Now |
DISTI #
000000000000051261
|
Sager | Pluggable Terminal Blocks 5 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$4.4300 / $4.9600 | Buy Now |
|
Master Electronics | Conn Terminal Block F 5 POS 5mm Screw 12A RoHS: Compliant | 0 |
|
$3.5400 / $4.3500 | Buy Now |
Part Details for 1756311
1756311 CAD Models
1756311 Part Data Attributes:
|
1756311
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1756311
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1756311
This table gives cross-reference parts and alternative options found for 1756311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1756311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSTBT2,5/5-STF-5,08 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1756311 vs MSTBT2,5/5-STF-5,08 |
1764215 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1756311 vs 1764215 |
1730728 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1756311 vs 1730728 |
MSTB2,5/5-STF-5,08BK | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1756311 vs MSTB2,5/5-STF-5,08BK |
1737598 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1756311 vs 1737598 |
MSTB2,5/5-STF-5,08BKAU | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1756311 vs MSTB2,5/5-STF-5,08BKAU |