1803426
vs
284517-2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PHOENIX CONTACT GMBH & CO KG
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.90.40.00
|
Samacsys Manufacturer |
Phoenix Contact
|
TE Connectivity
|
Additional Feature |
STANDARD: UL 94V-0, PBT, SAFETY APPROVAL: VDE
|
STANDARD: UL 94V-0, POLYAMIDE66
|
Fastening Method |
CONNECTOR
|
CONNECTOR
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
2
|
2
|
Rated Current |
8 A
|
11 A
|
Rated Voltage |
160 V
|
300 V
|
Safety Approval |
CB; CCA; CSA; CUL; EAC; UL
|
UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
1.5 mm2
|
2 mm2
|
Wire Gauge |
15 AWG
|
14 AWG
|
Base Number Matches |
1
|
5
|
|
|
|