1825100-6
vs
TP33WW13050
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
APEM COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.31
|
Actuator Type |
ROUND/EXTENDED TYPE
|
STANDARD PLUNGER
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Force-Max |
3.92 N
|
|
Packing Method |
BULK
|
BULK
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PUSHBUTTON SWITCH
|
MINIATURE SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
5 mm
|
Body Height |
|
8.65 mm
|
Body Length or Diameter |
|
8.58 mm
|
Contact (AC) Max Rating R Load |
|
0.5A@48VAC
|
Contact Current(AC)-Max |
|
0.5 A
|
Contact Current(DC)-Max |
|
0.5 A
|
Contact (DC) Max Rating R Load |
|
0.5A@48VDC
|
Contact Voltage(AC)-Max |
|
48 V
|
Contact Voltage(DC)-Max |
|
48 V
|
Electrical Life |
|
20000 Cycle(s)
|
JESD-609 Code |
|
e4
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Sealing |
|
EPOXY TERMINAL SEALED
|
Terminal Finish |
|
Silver (Ag)
|
|
|
|
Compare 1825100-6 with alternatives
Compare TP33WW13050 with alternatives