Parametric results for: Pushbutton Switches

Filter Your Search

1 - 10 of 1,017,149 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FSMRA4JH
TE Connectivity
$0.0309 Yes Active ROHS COMPLIANT Compliant EAR99 8536.50.90.31
1301.9306
Schurter Electronic Components
$0.0788 Yes Active KEYPAD SWITCH Compliant EAR99 8536.50.90.40
1825027-2
TE Connectivity
$0.0790 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH BUTTON TYPE 0.05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT NATURAL POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON NON-ILLUMINATED BULK NO SOLDER 0.022 inch 7.11 mm 7.01 mm 7.16 mm Compliant EAR99 8536.50.90.31
1825027-5
TE Connectivity
$0.0937 Yes Active Compliant EAR99 8536.50.90.40
1301.9303
Schurter Electronic Components
$0.1103 Yes Active KEYPAD SWITCH Compliant EAR99 8536.50.90.40
FSM1LPA
TE Connectivity
$0.1107 Yes Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON SWITCH BUTTON TYPE LOW PROFILE 0.05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 2.548 N e4 -35 °C 85 °C PANEL MOUNT BROWN POLYPHENYLENE SULPHIDE 254 µm BLACK COPPER ALLOY SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED POLYPHENYLENE SULPHIDE BULK NO Silver (Ag) COPPER ALLOY SOLDER 0.01 inch 5.99 mm 2.59 mm 6.2 mm ROHS COMPLIANT Compliant EAR99 8536.50.90.31
1301.9502
Schurter Electronic Components
$0.1172 Yes Active KEYPAD SWITCH e4 Silver (Ag) Compliant EAR99 8536.50.90.40
1-1825027-1
TE Connectivity
$0.1271 Yes Active Compliant EAR99 8536.50.90.40
1301.9314.24
Schurter Electronic Components
$0.1308 Yes Active KEYPAD SWITCH e3 TIN Compliant EAR99 8536.50.90.40
1825027-8
TE Connectivity
$0.1347 Yes Active Compliant EAR99 8536.50.90.40