1969593-8
vs
5-103542-3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
not_compliant
Total Weight
1217
Category CO2 Kg
3.7
3.7
CO2
4502.900000000001
Compliance Temperature Grade
Industrial: -55C to +105C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2022-01-17
2022-06-10
CAS Accounted for Wt
69
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1309-64-4
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Body Breadth
0.406 inch
Body Depth
0.786 inch
Body Length
0.507 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
NATURAL
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
3A
3A
Mating Contact Row Spacing
0.05 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 2
LATCHING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
CSA, LR, U
Terminal Pitch
2.5 mm
2.54 mm
Termination Type
CRIMP
PRESS FIT
Total Number of Contacts
8
8
UL Flammability Code
94V-0
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Base Number Matches
2
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Factory Lead Time
21 Weeks
Samacsys Description
08 MODII HDR DRST UNSHRD A/PIN
Samacsys Manufacturer
TE Connectivity
Samacsys Modified On
2020-10-10 19:58:25
SVHC Over MCV
13560-89-9
Board Mounting Option
COMPLIANT BOARDLOCK
Contact Finish Termination
TIN OVER NICKEL
Insulation Resistance
5000000000 Ω
JESD-609 Code
e3
Mounting Style
STRAIGHT
Plating Thickness
30u inch
Terminal Length
0.25 inch
Compare 1969593-8 with alternatives
Compare 5-103542-3 with alternatives