1986722-5
vs
1986692-5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Number of Rows |
1
|
1
|
Number of Ways |
5
|
5
|
Rated Current |
11 A
|
11 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
UL
|
UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
2 mm2
|
2 mm2
|
Wire Gauge |
14 AWG
|
14 AWG
|
Base Number Matches |
6
|
6
|
|
|
|
Compare 1986722-5 with alternatives
Compare 1986692-5 with alternatives