199D226X9020D6V1E3
vs
199D226X9020D1V1
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
RADIAL LEADED
|
RADIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
10 Weeks
|
10 Weeks
|
Capacitance |
22 µF
|
22 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
6 mm
|
6 mm
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Height |
10.16 mm
|
10.16 mm
|
JESD-609 Code |
e3
|
e0
|
Leakage Current |
0.003 mA
|
0.003 mA
|
Length |
6 mm
|
6 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
20 V
|
20 V
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.08
|
0.08
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
5.08 mm
|
2.54 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
6 mm
|
6 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 199D226X9020D6V1E3 with alternatives
Compare 199D226X9020D1V1 with alternatives