1BT003-2530L
vs
PWR70Q1S
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
HON HAI PRECISION INDUSTRY CO LTD
|
C & K COMPONENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Length |
0.031 inch
|
0.063 inch
|
Actuator Travel |
0.25 mm
|
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
5.9944 mm
|
10 mm
|
Body Height |
3.6068 mm
|
7.2 mm
|
Body Length or Diameter |
5.9944 mm
|
10.8 mm
|
Center Contact Plating |
SILVER
|
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
5 ms
|
20 ms
|
Contact Current(DC)-Max |
0.05 A
|
1 A
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
|
Contact Function |
ON-OFF
|
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
24 V
|
Dielectric Withstand Volts |
250VAC V
|
1500VRMS V
|
Electrical Life |
1000000 Cycle(s)
|
25000 Cycle(s)
|
End Contact Plating |
SILVER
|
|
Housing Material |
THERMOPLASTIC
|
STAINLESS STEEL
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
3.334 N
|
7 N
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Actuator Material |
|
SILICON RUBBER
|
Center Contact Material |
|
SILVER ALLOY
|
Contact (AC) Max Rating R Load |
|
2A@125VAC
|
Contact Current(AC)-Max |
|
1 A
|
Contact Timing |
|
DOUBLE BREAK
|
Contact Voltage(AC)-Max |
|
250 V
|
End Contact Material |
|
SILVER ALLOY
|
Insulator Material |
|
POLYPHENYLENE SULPHIDE
|
JESD-609 Code |
|
e3
|
Packing Method |
|
TRAY
|
Sealing |
|
IP65
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare 1BT003-2530L with alternatives
Compare PWR70Q1S with alternatives