1C5804BGK-R vs MURC110-R feature comparison

1C5804BGK-R Sensitron Semiconductors

Buy Now Datasheet

MURC110-R Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR SENSITRON SEMICONDUCTOR
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.40 8541.10.00.40
Application ULTRA FAST RECOVERY GENERAL PURPOSE
Breakdown Voltage-Min 110 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.975 V 0.71 V
JESD-30 Code S-XUUC-N1 S-XUUC-N1
Non-rep Pk Forward Current-Max 35 A 35 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style UNCASED CHIP UNCASED CHIP
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.025 µs 0.035 µs
Reverse Test Voltage 100 V
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Base Number Matches 1 1
Package Description S-XUUC-N1
Additional Feature FREE WHEELING DIODE

Compare 1C5804BGK-R with alternatives

Compare MURC110-R with alternatives