1DI300D-100 vs MG300M1UK1 feature comparison

1DI300D-100 Fuji Electric Co Ltd

Buy Now Datasheet

MG300M1UK1 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJI ELECTRIC CO LTD TOSHIBA CORP
Package Description FLANGE MOUNT, R-PUFM-X6 FLANGE MOUNT, R-PUFM-X5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 300 A 300 A
Collector-Emitter Voltage-Max 1000 V 880 V
Configuration DARLINGTON, 3 TRANSISTORS WITH BUILT-IN DIODE AND RESISTOR COMPLEX
DC Current Gain-Min (hFE) 100 100
Fall Time-Max (tf) 3000 ns
JESD-30 Code R-PUFM-X6 R-PUFM-X5
Number of Elements 1 1
Number of Terminals 6 5
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 2000 W
Power Dissipation-Max (Abs) 2000 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 2500 ns
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 18000 ns
Turn-on Time-Max (ton) 2500 ns
Base Number Matches 1 3
Pin Count 5
Case Connection ISOLATED
Transistor Application SWITCHING

Compare 1DI300D-100 with alternatives

Compare MG300M1UK1 with alternatives