1DI300Z-100 vs SK300DA100D feature comparison

1DI300Z-100 Fuji Electric Co Ltd

Buy Now Datasheet

SK300DA100D SEMIKRON

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJI ELECTRIC CO LTD SEMIKRON INTERNATIONAL
Package Description FLANGE MOUNT, R-XUFM-X4 FLANGE MOUNT, R-PUFM-X5
Pin Count 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Collector Current-Max (IC) 300 A 300 A
Collector-Emitter Voltage-Max 1000 V
Configuration DARLINGTON, 3 TRANSISTORS WITH BUILT-IN DIODE AND RESISTOR DARLINGTON, 3 TRANSISTORS WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 100 100
Fall Time-Max (tf) 2000 ns 3000 ns
JESD-30 Code R-XUFM-X4 R-PUFM-X5
Number of Elements 1 1
Number of Terminals 4 5
Operating Temperature-Max 150 °C 150 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 2000 W 1980 W
Power Dissipation-Max (Abs) 2000 W 1980 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 2500 ns
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 14000 ns 18000 ns
Turn-on Time-Max (ton) 2500 ns 3000 ns
VCEsat-Max 2.8 V 2.5 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Case Connection ISOLATED
JESD-609 Code e2
Terminal Finish TIN SILVER

Compare 1DI300Z-100 with alternatives

Compare SK300DA100D with alternatives