1N1186 vs ARS35DB0G feature comparison

1N1186 EIC Semiconductor Inc

Buy Now Datasheet

ARS35DB0G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 1 V
Non-rep Pk Forward Current-Max 500 A 500 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 190 °C 175 °C
Output Current-Max 35 A 35 A
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO YES
Base Number Matches 2 1
Package Description O-PEDB-N2
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-30 Code O-PEDB-N2
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style DISK BUTTON
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 3 µs
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Position END

Compare 1N1186 with alternatives

Compare ARS35DB0G with alternatives