1N1190R
vs
40HFR60
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SEMICON COMPONENTS INC
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
2.5 V
|
1.3 V
|
Non-rep Pk Forward Current-Max |
500 A
|
595 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
190 °C
|
Output Current-Max |
35 A
|
40 A
|
Rep Pk Reverse Voltage-Max |
600 V
|
600 V
|
Surface Mount |
NO
|
|
Base Number Matches |
18
|
6
|
Application |
|
GENERAL PURPOSE
|
Diode Element Material |
|
SILICON
|
Operating Temperature-Min |
|
-65 °C
|
Reverse Current-Max |
|
9000 µA
|
|
|
|
Compare 1N1190R with alternatives