1N1204A
vs
JANTX1N1204A
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
GENERAL DIODE CORP
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
Application |
GENERAL PURPOSE
|
POWER
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.6 V
|
|
Non-rep Pk Forward Current-Max |
240 A
|
240 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
12 A
|
12 A
|
Rep Pk Reverse Voltage-Max |
400 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
33
|
7
|
Rohs Code |
|
No
|
Package Description |
|
METAL, DO-4, 1 PIN
|
Factory Lead Time |
|
29 Weeks
|
Case Connection |
|
CATHODE
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-203AA
|
JESD-30 Code |
|
O-MUPM-D1
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
1
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
Qualification Status |
|
Qualified
|
Reference Standard |
|
MIL-19500/260
|
Reverse Recovery Time-Max |
|
5 µs
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
SOLDER LUG
|
Terminal Position |
|
UPPER
|
|
|
|
Compare JANTX1N1204A with alternatives