1N2057
vs
1N1673
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
DO-9, 1 PIN
DO-9, 1 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
29 Weeks
29 Weeks
Application
SOFT RECOVERY POWER
SOFT RECOVERY POWER
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
1.25 V
JEDEC-95 Code
DO-205AB
DO-205AB
JESD-30 Code
O-MUPM-H1
O-MUPM-H1
JESD-609 Code
e0
e0
Non-rep Pk Forward Current-Max
5000 A
5000 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
190 °C
190 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
275 A
275 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Recovery Time-Max
5 µs
5 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
HIGH CURRENT CABLE
HIGH CURRENT CABLE
Terminal Position
UPPER
UPPER
Base Number Matches
2
2
Compare 1N2057 with alternatives
Compare 1N1673 with alternatives