1N2057 vs 1N4047 feature comparison

1N2057 Microchip Technology Inc

Buy Now Datasheet

1N4047 Semitronics Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SEMITRONICS CORP
Package Description DO-9, 1 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 29 Weeks
Application SOFT RECOVERY POWER POWER
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 1.35 V
JEDEC-95 Code DO-205AB DO-9
JESD-30 Code O-MUPM-H1 O-MUPM-H1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 5000 A 5000 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 190 °C 190 °C
Operating Temperature-Min -65 °C
Output Current-Max 275 A 275 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 5 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form HIGH CURRENT CABLE HIGH CURRENT CABLE
Terminal Position UPPER UPPER
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8541.10.00.80

Compare 1N2057 with alternatives

Compare 1N4047 with alternatives