1N270
vs
JANTX1N270R
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TRANSITRON
|
MICROSEMI CORP
|
Package Description |
PLASTIC, CASE ER-4, 8 PIN
|
O-LALF-W2
|
Pin Count |
8
|
|
Manufacturer Package Code |
CASE ER-4
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
|
Configuration |
SEPARATE, 4 ELEMENTS
|
SINGLE
|
Diode Element Material |
GERMANIUM
|
GERMANIUM
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDIP-T8
|
O-LALF-W2
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
4
|
1
|
Number of Terminals |
8
|
2
|
Output Current-Max |
0.06 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
GLASS
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
DUAL
|
AXIAL
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Case Connection |
|
ISOLATED
|
Number of Phases |
|
1
|
Power Dissipation-Max |
|
0.08 W
|
Rep Pk Reverse Voltage-Max |
|
100 V
|
|
|
|
Compare 1N270 with alternatives
Compare JANTX1N270R with alternatives