1N2820B
vs
1N3321BR
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
STMICROELECTRONICS
|
Reach Compliance Code |
unknown
|
compliant
|
Case Connection |
ANODE
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
50 W
|
50 W
|
Reference Voltage-Nom |
24 V
|
24 V
|
Technology |
ZENER
|
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
1950 mA
|
520 mA
|
Base Number Matches |
11
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Dynamic Impedance-Max |
|
2.6 Ω
|
Surface Mount |
|
NO
|
|
|
|