1N2828BCOX.160
vs
1N3329RA
feature comparison
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
MICROSEMI CORP
|
SOLID STATE INC
|
Package Description |
O-MEDB-N2
|
DO-5, 1 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
HIGH RELIABILITY
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
O-MEDB-N2
|
O-MUPM-D1
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
1
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
DISK BUTTON
|
POST/STUD MOUNT
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
45 V
|
45 V
|
Surface Mount |
YES
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
SOLDER LUG
|
Terminal Position |
END
|
UPPER
|
Voltage Tol-Max |
5%
|
10%
|
Working Test Current |
280 mA
|
280 mA
|
Base Number Matches |
1
|
8
|
Part Package Code |
|
DO-5
|
Pin Count |
|
1
|
Case Connection |
|
CATHODE
|
JEDEC-95 Code |
|
DO-5
|
Power Dissipation-Max |
|
50 W
|
|
|
|
Compare 1N2828BCOX.160 with alternatives
Compare 1N3329RA with alternatives