1N2834A
vs
JANTXV1N2834B
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DIGITRON SEMICONDUCTORS
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-609 Code |
e0
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
10
|
5
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Case Connection |
|
ANODE
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
O-MBFM-P2
|
Knee Impedance-Max |
|
140 Ω
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
50 W
|
Qualification Status |
|
Not Qualified
|
Reference Voltage-Nom |
|
68 V
|
Reverse Current-Max |
|
5 µA
|
Surface Mount |
|
NO
|
Technology |
|
ZENER
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
BOTTOM
|
Voltage Temp Coeff-Max |
|
61.2 mV/°C
|
Voltage Tol-Max |
|
5%
|
Working Test Current |
|
180 mA
|
|
|
|
Compare JANTXV1N2834B with alternatives