1N2846
vs
JANTXV1N2846
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Part Package Code |
TO-3
|
TO-3
|
Package Description |
HERMETIC SEALED, TO-3, 2 PIN
|
O-MBFM-P2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ANODE
|
ANODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
100 Ω
|
|
JEDEC-95 Code |
TO-204AD
|
TO-204AD
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
|
Knee Impedance-Max |
600 Ω
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
50 W
|
50 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
200 V
|
200 V
|
Reverse Current-Max |
10 µA
|
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Temp Coeff-Max |
200 mV/°C
|
|
Voltage Tol-Max |
20%
|
20%
|
Working Test Current |
65 mA
|
65 mA
|
Base Number Matches |
64
|
10
|
Reference Standard |
|
MIL-19500/114
|
|
|
|
Compare 1N2846 with alternatives
Compare JANTXV1N2846 with alternatives