1N2971BCOX.250
vs
1N2971RA
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Package Description |
O-MEDB-N2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
HIGH RELIABILITY
|
|
Case Connection |
ANODE
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
|
JESD-30 Code |
O-MEDB-N2
|
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
DISK BUTTON
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
10 W
|
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
7.5 V
|
|
Surface Mount |
YES
|
|
Technology |
ZENER
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
END
|
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
335 mA
|
|
Base Number Matches |
1
|
8
|
Date Of Intro |
|
2019-01-10
|
|
|
|
Compare 1N2971BCOX.250 with alternatives