1N2971COX.250 vs 1N2971BE3 feature comparison

1N2971COX.250 Microsemi Corporation

Buy Now Datasheet

1N2971BE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-MEDB-N2 O-MUPM-D1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY PD-CASE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MEDB-N2 O-MUPM-D1
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style DISK BUTTON POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish MATTE TIN PURE MATTE TIN OVER NICKEL
Terminal Form NO LEAD SOLDER LUG
Terminal Position END UPPER
Voltage Tol-Max 20% 5%
Working Test Current 335 mA 335 mA
Base Number Matches 1 1
Rohs Code Yes
Part Package Code DO-4
Pin Count 1
Case Connection ANODE
Dynamic Impedance-Max 1.3 Ω
JEDEC-95 Code DO-203AA
Power Dissipation-Max 10 W

Compare 1N2971COX.250 with alternatives

Compare 1N2971BE3 with alternatives