1N2975A
vs
1N2975BCOX.160
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
AMERICA SEMICONDUCTOR LLC
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Base Number Matches |
12
|
1
|
Package Description |
|
O-MEDB-N2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Additional Feature |
|
HIGH RELIABILITY
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
O-MEDB-N2
|
JESD-609 Code |
|
e3
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
DISK BUTTON
|
Polarity |
|
UNIDIRECTIONAL
|
Qualification Status |
|
Not Qualified
|
Reference Voltage-Nom |
|
11 V
|
Surface Mount |
|
YES
|
Technology |
|
ZENER
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
END
|
Voltage Tol-Max |
|
5%
|
Working Test Current |
|
230 mA
|
|
|
|
Compare 1N2975BCOX.160 with alternatives