1N3029BUR-1
vs
JANTXV1N3029BUR-1
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
VPT COMPONENTS
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description |
MELF-2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Date Of Intro |
2019-09-27
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-213AB
|
DO-213AB
|
JESD-30 Code |
O-LELF-R2
|
O-LELF-R2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
1 W
|
Reference Voltage-Nom |
24 V
|
24 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
10.5 mA
|
10.5 mA
|
Base Number Matches |
4
|
8
|
Additional Feature |
|
METALLURGICALLY BONDED
|
Qualification Status |
|
Qualified
|
|
|
|
Compare 1N3029BUR-1 with alternatives