1N3307A vs 1N2806ACOX.160 feature comparison

1N3307A Space Power Electronics Inc

Buy Now Datasheet

1N2806ACOX.160 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SPACE POWER ELECTRONICS INC MICROSEMI CORP
Package Description STR-1/4 O-MEDB-N2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 0.4 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 8.2 V 8.2 V
Surface Mount NO YES
Technology ZENER ZENER
Voltage Tol-Max 10% 10%
Working Test Current 1500 mA 1500 mA
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
JESD-30 Code O-MEDB-N2
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style DISK BUTTON
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Position END

Compare 1N3307A with alternatives

Compare 1N2806ACOX.160 with alternatives