1N3329RA
vs
1N3329RA
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Package Description |
HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN
|
HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
PD-CASE
|
PD-CASE
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
4.5 Ω
|
4.5 Ω
|
JEDEC-95 Code |
DO-203AB
|
DO-203AB
|
JESD-30 Code |
O-MUPM-D1
|
O-MUPM-D1
|
Knee Impedance-Max |
100 Ω
|
100 Ω
|
Number of Elements |
1
|
1
|
Number of Terminals |
1
|
1
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
50 W
|
50 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
45 V
|
45 V
|
Reverse Current-Max |
10 µA
|
10 µA
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
SOLDER LUG
|
SOLDER LUG
|
Terminal Position |
UPPER
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Voltage Temp Coeff-Max |
40.5 mV/°C
|
40.5 mV/°C
|
Voltage Tol-Max |
10%
|
10%
|
Working Test Current |
280 mA
|
280 mA
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
DO-5
|
Pin Count |
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
|
|
|
Compare 1N3329RA with alternatives
Compare 1N3329RA with alternatives