1N3340B
vs
JANTXV1N3340B
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEMICON COMPONENTS INC
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ANODE
|
ANODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
20 Ω
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
50 W
|
50 W
|
Reference Voltage-Nom |
100 V
|
100 V
|
Surface Mount |
NO
|
NO
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
120 mA
|
120 mA
|
Base Number Matches |
1
|
1
|
Package Description |
|
O-MUPM-D1
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
O-MUPM-D1
|
Knee Impedance-Max |
|
200 Ω
|
Number of Terminals |
|
1
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
5 µA
|
Technology |
|
ZENER
|
Terminal Form |
|
SOLDER LUG
|
Terminal Position |
|
UPPER
|
Voltage Temp Coeff-Max |
|
90 mV/°C
|
|
|
|
Compare 1N3340B with alternatives
Compare JANTXV1N3340B with alternatives