1N3341A
vs
1N2839AE3
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ANODE
|
ANODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
25 Ω
|
25 Ω
|
JESD-30 Code |
O-MUPM-D1
|
O-MBFM-P2
|
Knee Impedance-Max |
210 Ω
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
1
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
FLANGE MOUNT
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
50 W
|
50 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
105 V
|
105 V
|
Reverse Current-Max |
5 µA
|
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
SOLDER LUG
|
PIN/PEG
|
Terminal Position |
UPPER
|
BOTTOM
|
Voltage Temp Coeff-Max |
99.75 mV/°C
|
|
Voltage Tol-Max |
10%
|
10%
|
Working Test Current |
120 mA
|
120 mA
|
Base Number Matches |
12
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-3
|
Package Description |
|
O-MBFM-P2
|
Pin Count |
|
2
|
JEDEC-95 Code |
|
TO-204AD
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare 1N3341A with alternatives
Compare 1N2839AE3 with alternatives