1N3611X
vs
1N3611
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
|
Package Description |
O-XALF-W2
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
JESD-30 Code |
O-XALF-W2
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 1N3611X with alternatives