1N3779E3 vs 1N821AE3 feature comparison

1N3779E3 Microsemi Corporation

Buy Now Datasheet

1N821AE3 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description O-XALF-W2 HERMETIC SEALED, GLASS, DO-7, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-7 DO-204AA
JESD-30 Code O-XALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.4 W 0.5 W
Reference Voltage-Nom 6.7 V 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 1.005 mV/°C 0.62 mV/°C
Voltage Tol-Max 5% 4.84%
Base Number Matches 1 2
Rohs Code Yes
Factory Lead Time 26 Weeks
Additional Feature METALLURGICALLY BONDED
JESD-609 Code e3
Terminal Finish TIN

Compare 1N3779E3 with alternatives

Compare 1N821AE3 with alternatives