1N3825A-1 vs JANTXV1N3825A feature comparison

1N3825A-1 Microchip Technology Inc

Buy Now Datasheet

JANTXV1N3825A Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MOTOROLA INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2 O-MALF-W2
Reach Compliance Code compliant unknown
Factory Lead Time 14 Weeks
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 8 Ω
JEDEC-95 Code DO-41 DO-13
JESD-30 Code O-LALF-W2 O-MALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 4.7 V 4.7 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 53 mA 53 mA
Base Number Matches 5 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Knee Impedance-Max 500 Ω
Operating Temperature-Min -65 °C
Reverse Current-Max 10 µA

Compare 1N3825A-1 with alternatives

Compare JANTXV1N3825A with alternatives