1N3879R
vs
1N3879RE3
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.4 V
|
1.4 V
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Output Current-Max |
6 A
|
6 A
|
Rep Pk Reverse Voltage-Max |
50 V
|
50 V
|
Reverse Recovery Time-Max |
0.2 µs
|
0.2 µs
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
DO-4, 1 PIN
|
HTS Code |
|
8541.10.00.80
|
Additional Feature |
|
FREE WHEELING DIODE
|
Application |
|
FAST RECOVERY
|
Case Connection |
|
ANODE
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-203AA
|
JESD-30 Code |
|
O-MUPM-D1
|
Non-rep Pk Forward Current-Max |
|
200 A
|
Number of Terminals |
|
1
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
Reverse Current-Max |
|
15 µA
|
Terminal Form |
|
SOLDER LUG
|
Terminal Position |
|
UPPER
|
|
|
|
Compare 1N3879R with alternatives
Compare 1N3879RE3 with alternatives