1N3881 vs 1N3890A feature comparison

1N3881 Iskra Semic Capacitors Industry

Buy Now Datasheet

1N3890A Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ISKRA SEMIC CAPACITORS INDUSTRY CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1.1 V
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 6 A 12 A
Rep Pk Reverse Voltage-Max 200 V 100 V
Reverse Recovery Time-Max 0.2 µs 0.3 µs
Surface Mount NO NO
Base Number Matches 32 8
Pbfree Code No
Rohs Code No
HTS Code 8541.10.00.80
Application FAST RECOVERY POWER
Case Connection CATHODE
Diode Element Material SILICON
JEDEC-95 Code DO-4
JESD-30 Code O-MUPM-D1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 300 A
Number of Terminals 1
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG
Terminal Position UPPER

Compare 1N3890A with alternatives