1N3903
vs
SH5
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ISKRA SEMIC CAPACITORS INDUSTRY
|
RECTRON LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.4 V
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
20 A
|
20 A
|
Rep Pk Reverse Voltage-Max |
400 V
|
400 V
|
Reverse Recovery Time-Max |
0.2 µs
|
0.05 µs
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
1
|
5
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOD
|
Package Description |
|
ROHS COMPLIANT, SOD-123F, 2 PIN
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
SOD-123F
|
HTS Code |
|
8541.10.00.80
|
Samacsys Manufacturer |
|
Rectron
|
Additional Feature |
|
HIGH RELIABILITY
|
Application |
|
GENERAL PURPOSE
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-F2
|
JESD-609 Code |
|
e3
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|