1N4001
vs
G1AFF1
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KYOCERA CORP
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
1.1 V
|
Non-rep Pk Forward Current-Max |
30 A
|
30 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Output Current-Max |
1 A
|
1 A
|
Rep Pk Reverse Voltage-Max |
50 V
|
50 V
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8541.10.00.80
|
Additional Feature |
|
FREE WHEELING DIODE
|
Application |
|
GENERAL PURPOSE
|
Breakdown Voltage-Min |
|
50 V
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-F2
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Reverse Current-Max |
|
5 µA
|
Reverse Test Voltage |
|
50 V
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
|
|
|
Compare 1N4001 with alternatives
Compare G1AFF1 with alternatives