1N4001CSM4-JQR-B
vs
STPS240CE
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
STMICROELECTRONICS
|
Package Description |
HERMETIC SEALED, CERAMIC, LCC3-4
|
PLASTIC PACKAGE-4
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
HIGH RELIABILITY
|
FREE WHEELING DIODE
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-CDSO-N4
|
R-PDSO-G4
|
Number of Elements |
1
|
2
|
Number of Phases |
1
|
|
Number of Terminals |
4
|
4
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
50 V
|
40 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Pin Count |
|
4
|
Forward Voltage-Max (VF) |
|
0.81 V
|
JESD-609 Code |
|
e0
|
Non-rep Pk Forward Current-Max |
|
10 A
|
Operating Temperature-Min |
|
-65 °C
|
Technology |
|
SCHOTTKY
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 1N4001CSM4-JQR-B with alternatives
Compare STPS240CE with alternatives